
57CGVN | |
|---|---|
DigiKey Part Number | 57CGVN-ND |
Manufacturer | |
Manufacturer Product Number | 57CGVN |
Description | PLIERS NEEDLE NOSE 5.69" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Needle Nose Serrated 5.69" (144.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Standard | |
Tip Type | Needle Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | Soft Grips | |
Length | 5.69" (144.5mm) | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 48,63333 € | 291,80 € |
| Unit Price without VAT: | 48,63333 € |
|---|---|
| Unit Price with VAT: | 57,87366 € |


