1212810 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 1
Unit Price: 34,65000 €
Datasheet
Standard Pliers Needle Nose Serrated 8.07" (205.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212810

DigiKey Part Number
1212810-ND
Manufacturer
Manufacturer Product Number
1212810
Description
PLIERS STD NEEDLE NOSE 8.07"
Customer Reference
Detailed Description
Standard Pliers Needle Nose Serrated 8.07" (205.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tool Type
Standard
Tip Type
Needle Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Ergonomic, Insulated to 1000V, Soft Grips
Length
8.07" (205.0mm)
Weight
0.51 lb (231.33 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes