56-408 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 6
Unit Price: 12,01000 €
Datasheet
Image for 56-408 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56-408

DigiKey Part Number
56-408-ND
Manufacturer
Manufacturer Product Number
56-408
Description
WRENCH COMBO 8MM 4.36"
Customer Reference
Detailed Description
Combination Wrench 8mm 4.36" (110.7mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Measurement Type
Metric
End - Size
8mm
Length
4.36" (110.7mm)
Finish
Satin Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes