56-218 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 28,57300 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56-218

DigiKey Part Number
56-218-ND
Manufacturer
Manufacturer Product Number
56-218
Description
WRENCH COMBO 18MM 10.51"
Customer Reference
Detailed Description
Combination Wrench 18mm 10.51" (267.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Measurement Type
Metric
End - Size
18mm
Length
10.51" (267.0mm)
Finish
Black Oxide Finish
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes