Image for 81675 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81675

DigiKey Part Number
81675-ND
Manufacturer
Manufacturer Product Number
81675
Description
WRENCH COMBO 18MM 10.6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Combination Wrench 18mm 10.60" (269.2mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Apex Tool Group
End - Size
18mm
Packaging
Bulk
Length
10.60" (269.2mm)
Part Status
Active
Finish
Polished Chrome Finish
Tool Type
Combination
End Detail
Angled 15°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1028,31000 €283,10 €
Manufacturers Standard Package
Unit Price without VAT:28,31000 €
Unit Price with VAT:33,68890 €