546E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 4
Unit Price: 32,36000 €
Datasheet
Image for 546E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

546E

DigiKey Part Number
546E-ND
Manufacturer
Manufacturer Product Number
546E
Description
PLIERS ELECTRONIC LONG NOSE 4.7"
Customer Reference
Detailed Description
Electronics Pliers Long Nose Smooth 4.75" (120.7mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Electronics
Tip Type
Long Nose
Tip Shape
Angled 60°
Jaw Type
Smooth
Features
ESD Safe, Non-Slip, Soft Grips
Length
4.75" (120.7mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes