Electronics Pliers Needle Nose Smooth 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212492

DigiKey Part Number
277-2471-ND
Manufacturer
Manufacturer Product Number
1212492
Description
PLIERS ELEC NEEDLE NOSE 4.72"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronics Pliers Needle Nose Smooth 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Needle Nose
Manufacturer
Phoenix Contact
Tip Shape
Angled 45°
Series
Jaw Type
Smooth
Packaging
Bulk
Features
Ergonomic, Non-Slip, Soft Grips
Part Status
Active
Length
4.72" (120.0mm)
Tool Type
Electronics
Weight
0.15 lb (68.04 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,07000 €46,07 €
Manufacturers Standard Package
Unit Price without VAT:46,07000 €
Unit Price with VAT:54,82330 €