Similar

531 | |
|---|---|
DigiKey Part Number | 531AT-ND |
Manufacturer | |
Manufacturer Product Number | 531 |
Description | PLIER LEAD STRAIGHTENING |
Customer Reference | |
Detailed Description | Forming Plier Passive Components, Precious Metals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Forming Plier | |
For Use With/Related Products | Passive Components, Precious Metals | |
Weight | 2.3 oz (65.54 g) |


