
531E | |
|---|---|
DigiKey Part Number | 531E-ND |
Manufacturer | |
Manufacturer Product Number | 531E |
Description | PLIER FLAT NOSE NYLON JAWS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Flat Nose Smooth 4.92" (125.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Smooth | |
Features | ESD Safe | |
Length | 4.92" (125.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,48000 € | 120,48 € |
| Unit Price without VAT: | 120,48000 € |
|---|---|
| Unit Price with VAT: | 143,37120 € |

