52-160 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 14,64260 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52-160

DigiKey Part Number
52-160-ND
Manufacturer
Manufacturer Product Number
52-160
Description
WRENCH COMBO 10MM 3.88"
Customer Reference
Detailed Description
Combination Wrench 10mm 3.88" (98.4mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Measurement Type
Metric
End - Size
10mm
Length
3.88" (98.4mm)
Finish
Polished Chrome Finish
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes