Image for 81634 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81634

DigiKey Part Number
81634-ND
Manufacturer
Manufacturer Product Number
81634
Description
WRENCH COMBO 10MM 3.75"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Combination Wrench 10mm 3.75" (95.3mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Apex Tool Group
End - Size
10mm
Packaging
Bulk
Length
3.75" (95.3mm)
Part Status
Active
Finish
Polished Chrome Finish
Tool Type
Combination
End Detail
Angled 15°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5014,62380 €731,19 €
Manufacturers Standard Package
Unit Price without VAT:14,62380 €
Unit Price with VAT:17,40232 €