52-108 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 4
Unit Price: 12,09000 €
Datasheet
Image for 52-108 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52-108

DigiKey Part Number
52-108-ND
Manufacturer
Manufacturer Product Number
52-108
Description
WRENCH COMBO 8MM 4.36"
Customer Reference
Detailed Description
Combination Wrench 8mm 4.36" (110.7mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Apex Tool Group
End - Size
8mm
Packaging
Bulk
Length
4.36" (110.7mm)
Part Status
Obsolete
Finish
Polished Chrome Finish
Tool Type
Combination
End Detail
Angled 15°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68508Klein Tools, Inc.468508-ND12,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes