48-024 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 0
Unit Price: 22,03100 €
Image for 48-024 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48-024

DigiKey Part Number
48-024-ND
Manufacturer
Manufacturer Product Number
48-024
Description
SOCKET 6 POINT 24MM 2"
Customer Reference
Detailed Description
Socket 6 Point Socket 24mm 2.00" (50.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
24mm
Drive Size
3/4"
Length
2.00" (50.8mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes