
84835 | |
|---|---|
DigiKey Part Number | 84835-ND |
Manufacturer | |
Manufacturer Product Number | 84835 |
Description | SOCKET 6 POINT 24MM 1.97" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 24mm 1.97" (50.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 24mm |
Packaging Bulk | Drive Size 3/4" |
Part Status Active | Length 1.97" (50.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,93200 € | 219,32 € |
| Unit Price without VAT: | 21,93200 € |
|---|---|
| Unit Price with VAT: | 26,09908 € |

