Direct

47-224 | |
|---|---|
DigiKey Part Number | 47-224-ND |
Manufacturer | |
Manufacturer Product Number | 47-224 |
Description | SOCKET 6 PNT DEEP IMP 24MM 3.23" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 24mm 3.23" (82.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 24mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Obsolete | Length 3.23" (82.0mm) |
Tool Type Socket | Features Deep Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84582N | Apex Tool Group | 0 | 84582N-ND | 15,57833 € | Direct |

