
84582N | |
|---|---|
DigiKey Part Number | 84582N-ND |
Manufacturer | |
Manufacturer Product Number | 84582N |
Description | SOCKET 6 PNT DEEP IMP 24MM 3.23" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 24mm 3.23" (82.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 24mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 3.23" (82.0mm) |
Tool Type Socket | Features Deep Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 15,57833 € | 93,47 € |
| Unit Price without VAT: | 15,57833 € |
|---|---|
| Unit Price with VAT: | 18,53821 € |

