Direct

47-223 | |
|---|---|
DigiKey Part Number | 47-223-ND |
Manufacturer | |
Manufacturer Product Number | 47-223 |
Description | SOCKET 6 PNT DEEP IMP 23MM 3.23" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 23mm 3.23" (82.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 23mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Obsolete | Length 3.23" (82.0mm) |
Tool Type Socket | Features Deep Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84581N | Apex Tool Group | 0 | 84581N-ND | 14,30333 € | Direct |

