
84581N | |
---|---|
DigiKey Part Number | 84581N-ND |
Manufacturer | |
Manufacturer Product Number | 84581N |
Description | SOCKET 6 PNT DEEP IMP 23MM 3.23" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 23mm 3.23" (82.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 23mm | |
Drive Size | 1/2" | |
Length | 3.23" (82.0mm) | |
Features | Deep Socket | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | 14,43667 € | 86,62 € |
Unit Price without VAT: | 14,43667 € |
---|---|
Unit Price with VAT: | 17,17964 € |