Similar

46-721 | |
|---|---|
DigiKey Part Number | 46-721-ND |
Manufacturer | |
Manufacturer Product Number | 46-721 |
Description | SOCKET 6 PNT DEEP SKT 21MM 2.8" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 21mm 2.80" (71.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 21mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 2.80" (71.0mm) |
Tool Type Socket | Features Deep Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80407 | Apex Tool Group | 0 | 80407-ND | 9,62900 € | Similar |

