
80407 | |
|---|---|
DigiKey Part Number | 80407-ND |
Manufacturer | |
Manufacturer Product Number | 80407 |
Description | SOCKET 6 PNT DEEP SKT 21MM 2.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 21mm 2.50" (63.5mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 21mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 2.50" (63.5mm) |
Tool Type Socket | Features Deep Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,70600 € | 97,06 € |
| Unit Price without VAT: | 9,70600 € |
|---|---|
| Unit Price with VAT: | 11,55014 € |

