
3CSAR | |
|---|---|
DigiKey Part Number | 3CSAR-ND |
Manufacturer | |
Manufacturer Product Number | 3CSAR |
Description | TWEEZERS 3CSA SWISS W/O SURFACE |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed Fine 4.33" (110.0mm) |
Category | Tip Style Pointed |
Manufacturer Apex Tool Group | Tip Type Fine |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.33" (110.0mm) |
Part Status Obsolete | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic, Heat Resistant |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3CSA | Apex Tool Group | 51 | 3CSA-ND | 31,30000 € | Direct |


