
3CSA | |
|---|---|
DigiKey Part Number | 3CSA-ND |
Manufacturer | |
Manufacturer Product Number | 3CSA |
Description | TWEEZER POINTED FINE 4.25" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 4.25" (108.0mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Apex Tool Group | Tip Type Fine |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.25" (108.0mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,30000 € | 31,30 € |
| Unit Price without VAT: | 31,30000 € |
|---|---|
| Unit Price with VAT: | 37,24700 € |

