Similar

39-762 | |
|---|---|
DigiKey Part Number | 39-762-ND |
Manufacturer | |
Manufacturer Product Number | 39-762 |
Description | SOCKET HEX 17MM 7.01" |
Customer Reference | |
Detailed Description | Socket Hex 17mm 7.01" (178.0mm) |
Category | Tip Type Hex |
Manufacturer Apex Tool Group | Size 17mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Obsolete | Length 7.01" (178.0mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80663 | Apex Tool Group | 0 | 80663-ND | 18,13700 € | Similar |

