
80663 | |
|---|---|
DigiKey Part Number | 80663-ND |
Manufacturer | |
Manufacturer Product Number | 80663 |
Description | SOCKET HEX 17MM 2.48" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Hex 17mm 2.48" (63.0mm) |
Category | Tip Type Hex |
Manufacturer Apex Tool Group | Size 17mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 2.48" (63.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,28200 € | 182,82 € |
| Unit Price without VAT: | 18,28200 € |
|---|---|
| Unit Price with VAT: | 21,75558 € |

