Direct

38-221 | |
|---|---|
DigiKey Part Number | 38-221-ND |
Manufacturer | |
Manufacturer Product Number | 38-221 |
Description | SOCKET 6 PNT DEEP IMP 21MM 2.51" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 21mm 2.51" (63.8mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 21mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 2.51" (63.8mm) |
Tool Type Socket | Features Deep Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80407 | Apex Tool Group | 0 | 80407-ND | 9,62900 € | Direct |

