28-130 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Jonard Tools
In Stock: 0
Unit Price: 7,31000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28-130

DigiKey Part Number
28-130-ND
Manufacturer
Manufacturer Product Number
28-130
Description
WRENCH OPEN END 3/8X7/16" 6"
Customer Reference
Detailed Description
Open End Wrench 3/8" x 7/16" 6.00" (152.4mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Open End
Measurement Type
SAE (Standard)
End - Size
3/8" x 7/16"
Length
6.00" (152.4mm)
Finish
Polished Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes