Open End Wrench 3/8" x 7/16" 6.00" (152.4mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OW-38716

DigiKey Part Number
OW-38716-ND
Manufacturer
Manufacturer Product Number
OW-38716
Description
WRENCH OPEN END 3/8X7/16" 6"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End Wrench 3/8" x 7/16" 6.00" (152.4mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Active
Tool Type
Open End
Measurement Type
SAE (Standard)
End - Size
3/8" x 7/16"
Length
6.00" (152.4mm)
Finish
Polished Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Weight
0.174 lb (78.93 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,73000 €7,73 €
Manufacturers Standard Package
Unit Price without VAT:7,73000 €
Unit Price with VAT:9,19870 €