28-034 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 1
Unit Price: 51,46000 €
Datasheet
Image for 28-034 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28-034

DigiKey Part Number
28-034-ND
Manufacturer
Manufacturer Product Number
28-034
Description
WRENCH OPEN END 1-1/16" 7.06"
Customer Reference
Detailed Description
Open End (Single) Wrench 1-1/16" 7.06" (179.4mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Open End (Single)
Measurement Type
SAE (Standard)
End - Size
1-1/16"
Length
7.06" (179.4mm)
Finish
Satin Chrome Finish
End Detail
Angled 30°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes