Open End (Single) Wrench 1-1/16" 9.17" (233.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open End (Single) Wrench 1-1/16" 9.17" (233.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

20148

DigiKey Part Number
20148-ND
Manufacturer
Manufacturer Product Number
20148
Description
WRENCH OPEN END 1-1/16" 9.17"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End (Single) Wrench 1-1/16" 9.17" (233.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
1-1/16"
Manufacturer
Wiha
Length
9.17" (233.0mm)
Packaging
Box
End Detail
Angled 15°
Part Status
Active
Features
Insulated to 1000V
Tool Type
Open End (Single)
Weight
0.79 lb (358.34 g)
Measurement Type
SAE (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
150,82000 €50,82 €
Manufacturers Standard Package
Unit Price without VAT:50,82000 €
Unit Price with VAT:60,47580 €