27-916 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Jonard Tools
In Stock: 1
Unit Price: 12,22000 €
Datasheet
Image for 27-916 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27-916

DigiKey Part Number
27-916-ND
Manufacturer
Manufacturer Product Number
27-916
Description
WRENCH OPEN END 1/2" 4.5"
Customer Reference
Detailed Description
Open End Wrench 1/2" 4.50" (114.3mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Open End
Measurement Type
SAE (Standard)
End - Size
1/2"
Length
4.50" (114.3mm)
Finish
Polished Chrome Finish
End Detail
Angled 15° and 80°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes