Open End Wrench 1/2" 6.50" (165.1mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open End Wrench 1/2" 6.50" (165.1mm) Length
ASW-12
ASW-12

ASW-12

DigiKey Part Number
K699-ND
Manufacturer
Manufacturer Product Number
ASW-12
Description
WRENCH OPEN END 1/2" 6.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End Wrench 1/2" 6.50" (165.1mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Active
Tool Type
Open End
Measurement Type
SAE (Standard)
End - Size
1/2"
Length
6.50" (165.1mm)
Finish
Polished Chrome Finish
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,22000 €12,22 €
511,32600 €56,63 €
1011,14500 €111,45 €
Manufacturers Standard Package
Unit Price without VAT:12,22000 €
Unit Price with VAT:14,54180 €