26-106 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 0
Unit Price: 22,39000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26-106

DigiKey Part Number
26-106-ND
Manufacturer
Manufacturer Product Number
26-106
Description
WRENCH OPEN END 11/16X3/4" 8.56"
Customer Reference
Detailed Description
Open End Wrench 11/16" x 3/4" 8.56" (217.4mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Tool Type
Open End
Measurement Type
SAE (Standard)
End - Size
11/16" x 3/4"
Length
8.56" (217.4mm)
Finish
Polished Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,28000 €20,28 €
Manufacturers Standard Package
Unit Price without VAT:20,28000 €
Unit Price with VAT:24,13320 €