Open End Wrench 11/16" x 3/4" 9.00" (228.6mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68464

DigiKey Part Number
68464-ND
Manufacturer
Manufacturer Product Number
68464
Description
WRENCH OPEN END 11/16X3/4" 9"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End Wrench 11/16" x 3/4" 9.00" (228.6mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
11/16" x 3/4"
Manufacturer
Klein Tools, Inc.
Length
9.00" (228.6mm)
Packaging
Bulk
Finish
Chrome Finish
Part Status
Active
End Detail
Offset
Tool Type
Open End
Weight
0.36 lb (163.29 g)
Measurement Type
SAE (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,18000 €22,18 €
Manufacturers Standard Package
Unit Price without VAT:22,18000 €
Unit Price with VAT:26,39420 €