
20-236 | |
---|---|
DigiKey Part Number | 20-236-ND |
Manufacturer | |
Manufacturer Product Number | 20-236 |
Description | SOCKET 6 POINT DEEP 1-1/8" 3.5" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 1-1/8" 3.50" (88.9mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 1-1/8" | |
Drive Size | 1/2" | |
Length | 3.50" (88.9mm) | |
Features | Deep Socket | |
Weight | - |