
CDDS66N | |
|---|---|
DigiKey Part Number | CDDS66N-ND |
Manufacturer | |
Manufacturer Product Number | CDDS66N |
Description | SOCKET 6 PNT DEEP 1-1/8" 3.27" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 1-1/8" 3.27" (83.1mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 1-1/8" |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 3.27" (83.1mm) |
Tool Type Socket | Features Deep Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 11,39667 € | 68,38 € |
| Unit Price without VAT: | 11,39667 € |
|---|---|
| Unit Price with VAT: | 13,56204 € |

