
12-332 | |
---|---|
DigiKey Part Number | 12-332-ND |
Manufacturer | |
Manufacturer Product Number | 12-332 |
Description | SOCKET 12 POINT 1" 3.24" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 1" 3.24" (82.2mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 1" | |
Drive Size | 1/2" | |
Length | 3.24" (82.2mm) | |
Features | - | |
Weight | - |