
80795 | |
|---|---|
DigiKey Part Number | 80795-ND |
Manufacturer | |
Manufacturer Product Number | 80795 |
Description | SOCKET 12 PNT DEEP SKT 1" 3.03" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Deep Socket 1" 3.03" (77.0mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Apex Tool Group | Size 1" |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 3.03" (77.0mm) |
Tool Type Socket | Features Deep Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,70600 € | 167,06 € |
| Unit Price without VAT: | 16,70600 € |
|---|---|
| Unit Price with VAT: | 19,88014 € |

