12-328 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 15,53500 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-328

DigiKey Part Number
12-328-ND
Manufacturer
Manufacturer Product Number
12-328
Description
SOCKET 12 POINT DEEP 7/8" 3.23"
Customer Reference
Detailed Description
Socket 12 Point Socket Deep Socket 7/8" 3.23" (82.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
12 Point Socket
Size
7/8"
Drive Size
1/2"
Length
3.23" (82.0mm)
Features
Deep Socket
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes