Image for 80779 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80779

DigiKey Part Number
80779-ND
Manufacturer
Manufacturer Product Number
80779
Description
SOCKET 12 POINT DEEP 7/8" 3.03"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket 12 Point Socket Deep Socket 7/8" 3.03" (77.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
12 Point Socket
Manufacturer
Apex Tool Group
Size
7/8"
Packaging
Bulk
Drive Size
1/2"
Part Status
Active
Length
3.03" (77.0mm)
Tool Type
Socket
Features
Deep Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1015,51500 €155,15 €
Manufacturers Standard Package
Unit Price without VAT:15,51500 €
Unit Price with VAT:18,46285 €