
12-312 | |
---|---|
DigiKey Part Number | 12-312-ND |
Manufacturer | |
Manufacturer Product Number | 12-312 |
Description | SOCKET 12 POINT DEEP 3/8" 3.23" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Deep Socket 3/8" 3.23" (82.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 3/8" | |
Drive Size | 1/2" | |
Length | 3.23" (82.0mm) | |
Features | Deep Socket | |
Weight | - |