



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 3/8" | |
Drive Size | 1/2" | |
Length | - | |
Features | Insulated to 1000V | |
Weight | 0.16 lb (72.57 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 28,34000 $ | 85,02 $ |
| Unit Price without VAT: | 28,34000 $ |
|---|---|
| Unit Price with VAT: | 33,72460 $ |

