
12-048 | |
---|---|
DigiKey Part Number | 12-048-ND |
Manufacturer | |
Manufacturer Product Number | 12-048 |
Description | SOCKET 6 POINT 1-1/2" 2.25" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 1-1/2" 2.25" (57.2mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 1-1/2" | |
Drive Size | 1/2" | |
Length | 2.25" (57.2mm) | |
Features | - | |
Weight | - |