
80679 | |
|---|---|
DigiKey Part Number | 80679-ND |
Manufacturer | |
Manufacturer Product Number | 80679 |
Description | SOCKET 6 PNT CHROME 1-1/2" 1.97" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 1-1/2" 1.97" (50.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 1-1/2" | |
Drive Size | 1/2" | |
Length | 1.97" (50.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,42400 € | 244,24 € |
| Unit Price without VAT: | 24,42400 € |
|---|---|
| Unit Price with VAT: | 29,06456 € |

