11-753 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 0
Unit Price: 6,27333 €
Datasheet
Image for 11-753 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-753

DigiKey Part Number
11-753-ND
Manufacturer
Manufacturer Product Number
11-753
Description
SOCKET HEX 1/4" 6.15"
Customer Reference
Detailed Description
Socket Hex 1/4" 6.15" (156.2mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Apex Tool Group
Size
1/4"
Packaging
Bulk
Drive Size
3/8"
Part Status
Obsolete
Length
6.15" (156.2mm)
Tool Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
77179Wiha077179-ND6,27333 €Similar
Obsolete
This product is no longer manufactured. View Substitutes