

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 1/4" | |
Drive Size | 3/8" | |
Length | 6.00" (152.4mm) | |
Features | Replaceable Bit | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | 5,68667 € | 17,06 € |
Unit Price without VAT: | 5,68667 € |
---|---|
Unit Price with VAT: | 6,76714 € |