
1095 | |
|---|---|
DigiKey Part Number | 1095-ND |
Manufacturer | |
Manufacturer Product Number | 1095 |
Description | GUN HEAT DUAL TEMP |
Customer Reference | |
Detailed Description | Heat Gun 790°F, 1200°F (421°C, 649°C) 400W, 1000W Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 790°F, 1200°F (421°C, 649°C) | |
Voltage | - | |
Power - Rated | 400W, 1000W | |
Includes | Heat Gun | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 3-Stage Switch, 6' Cord | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Black | |
Weight | 1.4 lbs (635 g) |




