
T1080 | |
|---|---|
DigiKey Part Number | T1080-ND |
Manufacturer | |
Manufacturer Product Number | T1080 |
Description | REDUCER FOR CONCENTRATING HEAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nozzle, Reduction Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Reduction | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | 1095, 6966C, 6970 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Silver | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,41300 € | 104,13 € |
| Unit Price without VAT: | 10,41300 € |
|---|---|
| Unit Price with VAT: | 12,39147 € |

