Similar

10-312 | |
|---|---|
DigiKey Part Number | 10-312-ND |
Manufacturer | |
Manufacturer Product Number | 10-312 |
Description | SOCKET 12 PNT DEEP SKT 3/8" 2" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Deep Socket 3/8" 2.00" (50.8mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Apex Tool Group | Size 3/8" |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Length 2.00" (50.8mm) |
Tool Type Socket | Features Deep Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80226 | Apex Tool Group | 0 | 80226-ND | 7,21600 € | Similar |

