
80226 | |
|---|---|
DigiKey Part Number | 80226-ND |
Manufacturer | |
Manufacturer Product Number | 80226 |
Description | SOCKET 12 POINT DEEP 3/8" 1.93" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Deep Socket 3/8" 1.93" (49.0mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Apex Tool Group | Size 3/8" |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length 1.93" (49.0mm) |
Tool Type Socket | Features Deep Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,21600 € | 72,16 € |
| Unit Price without VAT: | 7,21600 € |
|---|---|
| Unit Price with VAT: | 8,58704 € |

