
0690TN | |
---|---|
DigiKey Part Number | 0690TN-ND |
Manufacturer | |
Manufacturer Product Number | 0690TN |
Description | CUTTER WIRE CABLE 7.5IN 0690TN |
Customer Reference | |
Detailed Description | Shears (Scissors) Cutter Shear 7.50" (190.5mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Shears (Scissors) | |
Shape | - | |
Cut Edge | Shear | |
Length - Overall | 7.50" (190.5mm) | |
Features | Soft Grips | |
Capacity | 3/16 Cable, 3/32 Rod |